TLP241B(D4


TLP241B(D4
Description:
PHOTOMOS Relay 1-Form-A 100V SOP4
Supplier:
TOSHIBA
Matchcode:
TLP241B(D4,LF1,F
Rutronik No.:
IRCOUP3387
Unit Pack:
100
MOQ:
100
package:
THT
Packaging:
TRAY
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 500 mW
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- V(DRM)
- 100 V
- VDE
- Y Y/N
- Norm.open(A)
- Y
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- TLP241B(D4,LF1,F
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 54 weeks