TCR3UF33A
TCR3UF33A
Description:
LDO VREG 3.3V 0.3A SOT-25
Supplier:
TOSHIBA
Matchcode:
TCR3UF33A,LM(CT
Rutronik No.:
ICSPR10737
Unit Pack:
3000
MOQ:
9000
package:
SOT-25
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3.3 V
- Output current
- 0.3 A
- Input Voltage
- 5.5 V
- Package
- SOT-25
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 206 mV
- Quiescent curre
- 0.00034 mA
- Tolerance
- +-1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- Rev pol. prot.
- NO
- ShortCirc.proof
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- Supplier Part
- TCR3UF33A,LM(CT
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 24 weeks