- Type
- DC-Motors
- I(out)
- 4.5 A
- U(min)
- 5.5 V
- U(max)
- 50 V
- Automotive
- NO
- Package
- HSIP7-P254
- T(max)
- 85 °C
- T(min)
- -40 °C
- RoHS Status
- Leaded
- Ports
- 2
- R(DS)(on)
- 550 mOhm
- Packaging
- REEL
- Supplier Part
- TB6643KQ(O,8)
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
---|---|---|---|---|---|---|
![]() ![]() |
TB67H450AFNG(ODC Brushed 44V 3A 0,6Ohm HSOP8
Part No.:
ICMOT5341
package:
HSOP8
Packaging:
REEL
|
Unit Price
0,637 $
|
Unit Pack
3500
|
Stock Info
|
Price, Lead time
Find Alternatives
Datasheet
|