TB6560AFTG(O


TB6560AFTG(O
Description:
40V/2.0A Stepping Motor Driver
Supplier:
TOSHIBA
Matchcode:
TB6560AFTG
Rutronik No.:
ICMOT5488
Unit Pack:
2000
MOQ:
2000
package:
QFN48-P
Packaging:
REEL
- Type
- StepMotDrv
- I(out)
- 2.5 A
- Automotive
- NO
- T(min)
- -40 °C
- Package
- QFN48-P
- T(max)
- 85 °C
- Mounting
- SMD
- RoHS Status
- RoHS-conform
- Ports
- 1
- Input voltage
- 40 V
- R(DS)(on)
- 700 mOhm
- Packaging
- REEL
- Supplier Part
- TB6560AFTG(O,C8,EL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- ABC-Code
- A
- Supplier Lead time
- 30 weeks