SSM6P39TU


SSM6P39TU
Description:
P-CH 20V 1,5A 280mOhm at 1,8V 2-2T1B
Supplier:
TOSHIBA
Matchcode:
SSM6P39TU,LXGF(T
Rutronik No.:
LVMOS1204
Unit Pack:
1
MOQ:
1
package:
2-2T1B
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1.5 A
- Q(g)
- 6.4 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- 2-2T1B
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SSM6P39TU,LXGF(T
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 101 weeks