Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Embedded Storage
  3. Industrial HDD
  4. TOSHIBA Industrial HDD
Please login for custom pricing, delivery terms and real time stock information

HDWR760EZSTA

TOSHIBA

HDWR760EZSTA

Description: 6 TB 3.5" HDD SATA X300 CMR Supplier: TOSHIBA Matchcode: X300 CMR Rutronik No.: DISHD1949 Unit Pack: 1 MOQ: 4 Packaging: RETAIL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Interface
SATA III
Capacity
6TB
RPM
7200 1/min
24 x 7
NO
Height
26.1 mm
Temp.min.
5 °C
Temp.max
60 °C
Warranty
2 Years
Automotive
NO
RoHS Status
RoHS-conform
Packaging
RETAIL
Country
Philippines
Supplier Lead time
130 weeks

Request or order:

Please login Allocation
Article with this quantity is not orderable. Please send us a request.
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

TOSHIBA
TOSHIBA HDWR760UZSVA

HDWR760UZSVA

Embedded Storage
  • 6 TB 3.5" HDD SATA X300 CMR...
  • Packaging: BULK
TOSHIBA
TOSHIBA HDWR51EEZSTA

HDWR51EEZSTA

Embedded Storage
  • 14 TB 3.5" HDD SATA X300 CMR
  • Packaging: RETAIL
TOSHIBA
TOSHIBA HDWR740EZSTA

HDWR740EZSTA

Embedded Storage
  • 4 TB 3.5" HDD SATA X300 CMR
  • Packaging: RETAIL
TOSHIBA
TOSHIBA HDWR780EZSTA

HDWR780EZSTA

Embedded Storage
  • 8 TB 3.5" HDD SATA X300 CMR
  • Packaging: RETAIL
TOSHIBA
TOSHIBA HDWR71AEZSTA

HDWR71AEZSTA

Embedded Storage
  • 10 TB 3.5" HDD SATA X300 CMR
  • Packaging: RETAIL
TOSHIBA
TOSHIBA HDWR51CEZSTA

HDWR51CEZSTA

Embedded Storage
  • 12TB 3.5" HDD SATA X300 CMR
  • Packaging: RETAIL
TOSHIBA
TOSHIBA HDWR51EUZSVA

HDWR51EUZSVA

Embedded Storage
  • 14 TB 3.5" HDD SATA X300...
  • Packaging: BULK
TOSHIBA
TOSHIBA HDWR51JUZSVA

HDWR51JUZSVA

Embedded Storage
  • 18 TB 3.5" HDD SATA X300...
  • Packaging: BULK
TOSHIBA
TOSHIBA HDWR740UZSVA

HDWR740UZSVA

Embedded Storage
  • 4 TB 3.5" HDD SATA X300 CMR...
  • Packaging: BULK
TOSHIBA
TOSHIBA HDWR780UZSVA

HDWR780UZSVA

Embedded Storage
  • 8 TB 3.5" HDD SATA X300 CMR...
  • Packaging: BULK
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message