DF2B5M4CT,L3F(T
DF2B5M4CT,L3F(T
Description:
ESD-DIODE 30W 3,6V CST2
Supplier:
TOSHIBA
Matchcode:
DF2B5M4CT,L3F(T
Rutronik No.:
DTRL15408
Unit Pack:
10000
MOQ:
30000
package:
CST2
Packaging:
REEL
- Package
- CST2
- PowerDissipati
- 0.03 kW
- Breakdown-V(BR)
- 5 V
- Automotive
- NO
- Stand-off V Vwm
- 3.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 101 weeks