- Package
- USC
- PowerDissipati
- 0.15 kW
- Application
- ESDprotect
- Breakdown-V(BR)
- 36 V
- Automotive
- NO
- Clamping voltag
- 50 V
- Stand-off V Vwm
- 28 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 14 weeks