2SK2145-GR(TE85L


2SK2145-GR(TE85L
Description:
Dual N-CH 50V 2-3L1C
Supplier:
TOSHIBA
Matchcode:
2SK2145-GR(TE85L,F
Rutronik No.:
TMOS3313
Unit Pack:
3000
MOQ:
6000
package:
2-3L1C
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 50 V
- P(tot)
- 0.3 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- 2-3L1C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 2SK2145-GR(TE85L,F
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks