WE310F5I20ET001000
WE310F5I20ET001000
Description:
WE310F5-I (Wi-Fi b/g/n + BLE) 39.02.014
Supplier:
TELIT
Matchcode:
WE310F5-I 39.02.014 Box RED
Rutronik No.:
WLAN1978
Unit Pack:
392
MOQ:
1960
package:
MODULE
Packaging:
TRAY
Find Alternatives
- WLAN standard
- b/g/n
- Frequency
- 2.4 GHz
- Interface
- SPI/SDIO
- Software
- EMBEDDED
- Antenna
- YES
- Tx/Rx
- 1x1
- Transmit power
- 18 dBm
- Supply voltage
- 3.3 V
- Oper.temp.
- -40 to +85 °C
- Size
- 18x15 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks