SE868SYD160T002000
SE868SYD160T002000
Description:
SE868SY-D FW1.6.0-N115 L1+L5 (1.8+0.8V)
Supplier:
TELIT
Matchcode:
SE868SY-D FW1.6.0-N115 1.8+0.8
Rutronik No.:
GPS1563
Unit Pack:
450
MOQ:
2700
package:
QFN
Packaging:
TRAY
- TTFF cold start
- 21 sec
- TTFF warm start
- 1 sec
- Sens.tracking
- 164 dBm
- Sens.navigation
- 147 dBm
- Satellite sys.
- SBAS
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Channels
- 124
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Height
- 2.8 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.71 -1.89 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks