ME910G1WW08R090400
ME910G1WW08R090400
Description:
ME910G1-WW AT&T/VzW/TLS 37.00.419 HW 1.0
Supplier:
TELIT
Matchcode:
ME910G1-WW 37.00.419 Bag RED
Rutronik No.:
GSM2621
Unit Pack:
200
MOQ:
200
package:
MODULE
Packaging:
REEL
- Frequency range
- QUAD BAND
- Frequency
- 7/8/9/17/ MHz
- Voice
- NO
- Sim Card Volt.
- 1,8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 4
- Edge
- Y Y/N
- Length
- 28,2 mm
- Width
- 28,2 mm
- Height
- 2,4 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 32 weeks