ME310G1WW08R090400
ME310G1WW08R090400
Description:
ME310G1-WW AT&T/VzW/TLS 37.00.219 HW1.0
Supplier:
TELIT
Matchcode:
ME310G1-WW 37.00.219 Box RED
Rutronik No.:
GSM2619
Unit Pack:
1000
MOQ:
5000
package:
MODULE
Packaging:
REEL
- Voice
- No
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40/+85 C°
- GPRS
- Class 4
- Length
- 15 mm
- Width
- 18 mm
- Height
- 2,6 mm
- Weight
- 1,5 g
- Supply Voltage
- 3,2-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- over NAS
- ECCN
- EAR99
- Country
- Vietnam
- Supplier Lead time
- 32 weeks