L30960N7310A21001V
L30960N7310A21001V
Description:
ELS62-E Rel.2.1 CRA
Supplier:
TELIT
Matchcode:
ELS62-E Rel.2.1 CRA
Rutronik No.:
GSM2525
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Length
- 27.6 mm
- Width
- 25.4 mm
- Height
- 2.2 mm
- Weight
- 3.30 g
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks