L30960N6650E150
L30960N6650E150
Description:
TX62-W-B Rel1.5 LTE Cat. M1/NB1/NB2
Supplier:
TELIT
Matchcode:
TX62-W-B REL1.5
Rutronik No.:
GSM2556
Unit Pack:
500
MOQ:
1000
package:
MODULE
Packaging:
REEL
- Length
- 20.9 mm
- Width
- 15.3 mm
- Height
- 2.3 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 32 weeks