L30960N6520A22002V
L30960N6520A22002V
Description:
MTC Module (LTE Cat 1) Global
Supplier:
TELIT
Matchcode:
PLS63-W REL.2.2 BAGSIZE
Rutronik No.:
GSM2561
Unit Pack:
400
MOQ:
400
package:
MODULE
Packaging:
REEL
- Frequency
- 700 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Embedded func.
- Y Y/N
- Sim Card Volt.
- 1,8/3V V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 12
- Edge
- N Y/N
- Length
- 33 mm
- Width
- 29 mm
- Height
- 2.6 mm
- Supply Voltage
- 3,0-4,5 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- text
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 24 weeks