FN990A28W02T020100
FN990A28W02T020100
Description:
5G M.2 CARD FB 4G 3G FR1 GNSS
Supplier:
TELIT
Matchcode:
FN990A28 M.2
Rutronik No.:
IOTCOM1306
Unit Pack:
1
MOQ:
150
package:
MODULE
Packaging:
TRAY
Find Alternatives
Datasheet
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 52 mm
- Width
- 30 mm
- Height
- 2.25 mm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The industrial-grade M.2 form factor is suitable for many high-performance and bandwidth-intensive enterprise and industrial applications. Use cases include:
- Fixed wireless access
- Enterprise routers and gateways
- Indoor and outdoor CPE
- Professional broadcasting and surveillance
Designed for global usage, the FN990A40 and FN990A28 incorporate support for all scenarios prescribed by 3GPP Release (Rel) 16 5G deployments.
- Opt. 3a/3x and Opt. 2 for full network compatibility
- Latest generation 4G and 5G Rel 16 4G Cat 20 up to 7xCA for FN990A40 4G Cat 19 up to 5xCA for FN990A28
- Intraband and interband UL CA supported on 4G networks for improved throughput performance for uplink-centric applications (e.g., surveillance cameras and 4K/8K video streaming)
- 3G HSPA+ Rel 8 for fallback to legacy networks
- Support for PCIe Gen 3 and USB 3.1 Gen 2 for maximum application design flexibility
- Dedicated/shared (switchable) RF path/connector for GNSS L1 to allow total flexibility in the design phase and low losses whenever high sensitivity is required
- Internal GNSS L1 LNA allows the use of less expensive passive antennas, lowering the total cost of ownership