FE910C4WD01T010100
FE910C4WD01T010100
Description:
FE910C04-WWD 49.00.301 DATA
Supplier:
TELIT
Matchcode:
FE910C04-WWD GLOBAL BAGSIZE
Rutronik No.:
GSM2532
Unit Pack:
1
MOQ:
180
package:
MODULE
Packaging:
INDIVIDUAL
- Frequency range
- 5G bis 2G
- Voice
- Y
- Operat.Temp.
- -40 / +85 C°
- GPRS
- YES
- Edge
- Y Y/N
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 5 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Y
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 28 weeks