SHDSL.EVB.1CH
SHDSL.EVB.1CH
Description:
SHDSL SOCRATES Evaluationboard
Supplier:
TELECONNECT GMBH (no longer used)
Matchcode:
SHDSL.EVB.1CH
Rutronik No.:
DISCOM1048
Unit Pack:
1
MOQ:
10
Packaging:
BULK
Find Alternatives
- DSL Version
- SHDSL
- Channels
- 1CH
- Data rate
- 15MBPS
- Chipset
- PEF 21628
- Chipset version
- E
- Chipset manufa.
- MAX LINEAR
- Power supply
- +5V DC USB
- User interface
- RS232
- Length
- 92,5 mm
- Width
- 54,0 mm
- Height
- 17,0 mm
- Oper.temp.
- -40 TO 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- 5A992
- Customs Tariff No.
- 85176990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks