B88069X5080S102
B88069X5080S102
Description:
VDR SURGE Arrester 470V
Supplier:
TDK EPCOS
Matchcode:
VR470V
Rutronik No.:
WVDR3953
Unit Pack:
100
MOQ:
10000
package:
THT
Packaging:
TRAY
- Length
- 62 mm
- U(DC)
- 470 V
- Max.oper.temp.
- 125 °C
- Packaging
- TRAY
- Width
- 6 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 6 mm
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 38 weeks