Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Resistors
  4. Varistor
  5. TDK EPCOS Varistor
Please login for custom pricing, delivery terms and real time stock information

B72530E1250K062

TDK EPCOS
TDK EPCOS B72530E1250K062

image shown is a representation only

B72530E1250K062

Description: VC 1210 DC=31V CL=65V 1,7J Supplier: TDK EPCOS Matchcode: VC25V1210 Rutronik No.: WVDR3972 Unit Pack: 2000 MOQ: 8000 package: 1210 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Package
1210
U(AC)
25 V
U(CL)
65 V
U(DC)
31 V
Max.current
300 A
Max.oper.temp.
150 °C
Energy
1.7 J
Automotive
AEC-Q(200)
Packaging
REEL
Power rating
0.01 W
RoHS Status
RoHS-conform
Height
1.7 mm
Length
3.2 mm
Width
2.5 mm
Min.oper.temp.
-55 °C
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Croatia
ABC-Code
B
Supplier Lead time
25 weeks

Request or order:

Please login
0,2974 $
2.379,20 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

KYOCERA AVX
KYOCERAAVX VGAH121031R650DP

VGAH121031R650DP

Passive Components
  • VC 1210 DC=31V CL=65V 1,7J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VGAH121016S390DP

VGAH121016S390DP

Passive Components
  • VC 1210 DC=16V CL=40V 2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS121030S620DP

VCAS121030S620DP

Passive Components
  • VC 1210 DC=30V CL=67V 1,9J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VCAS121030H620DP

VCAS121030H620DP

Passive Components
  • VC1210 DC=30V CL=67V 1,2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC121018J390DP

VC121018J390DP

Passive Components
  • VC 1210 DC=18V CL=42V 1,5J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC121030H620RP

VC121030H620RP

Passive Components
  • VC 1210 DC=30V CL=67V 1,2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC121085S151DP

VC121085S151DP

Passive Components
  • VC 1210 DC=85V CL=150V 2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC121026H560RP

VC121026H560RP

Passive Components
  • VC 1210 DC=26V CL=60V 1,2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VC121030H620DP

VC121030H620DP

Passive Components
  • VC 1210 DC=30V CL=67V 1,2J
  • package: 1210
  • Packaging: REEL
Topseller
KYOCERA AVX
KYOCERAAVX VLAS121016J350DP

VLAS121016J350DP

Passive Components
  • VL1210 DC=16V CL=35V 1,6J
  • package: 1210
  • Packaging: REEL
Topseller
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message