B72220S0621K351
B72220S0621K351
Description:
VDR 20mm DC=825V CL=1650V 230J
Supplier:
TDK EPCOS
Matchcode:
VR625V2010
Rutronik No.:
WVDR3963
Unit Pack:
1
MOQ:
1
package:
20mm
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 21.5 mm
- U(AC)
- 625 V
- U(DC)
- 825 V
- U(CL)
- 1650 V
- Power rating
- 1 W
- Max.current
- 6500 A
- Energy
- 230 J
- Max.oper.temp.
- 105 °C
- Packaging
- REEL
- Width
- 7.9 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 21 weeks