B32716H1206K000
B32716H1206K000
Description:
FP 20uF 1100Vdc 10% P37,5 MKP
Supplier:
TDK EPCOS
Matchcode:
FP20U37,51100V10%
Rutronik No.:
KFO12827
Unit Pack:
45
MOQ:
45
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 20µ F
- U(N)
- 1100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- Test voltage
- 1650 V
- Pulse immunity
- 63 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 6-1 mm
- Length
- 42 mm
- Diameter/Width
- 33 mm
- Height
- 48 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks