B32652A0154J189
B32652A0154J189
Description:
FR 150nF 1000Vdc 5% P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FR150N151000V5%
Rutronik No.:
KFO12665
Unit Pack:
550
MOQ:
550
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 150n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 975 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Design/Type
- 2-PIN
- Length
- 18 mm
- Diameter/Width
- 11 mm
- Height
- 18.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 24 weeks