B32562J1106K000
B32562J1106K000
Description:
FR 10uF 100Vdc 10% P15 MKT
Supplier:
TDK EPCOS
Matchcode:
FR10U15100V10%
Rutronik No.:
KFO13124
Unit Pack:
200
MOQ:
1600
Packaging:
BULK
Find Alternatives
- C(N)
- 10µ F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKT
- Test voltage
- 140 V
- Pulse immunity
- 50 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 5-1 mm
- Length
- 16,5 mm
- Diameter/Width
- 11,8 mm
- Height
- 13 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- SilverCap
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Brazil
- Supplier Lead time
- 22 weeks