SPM7054VC-220M-D
SPM7054VC-220M-D
Description:
SPM7054VC 22uH 6,4A 20% WWT
Supplier:
TDK
Matchcode:
INDC22U20%
Rutronik No.:
IND23433
Unit Pack:
1
MOQ:
1000
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 6400 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.0652 Ohm
- R(DC)max.
- 0.075 Ohm
- Test frequency
- 0.1 MHz
- Length
- 7.5 mm
- Width
- 7 mm
- Height
- 5.4 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Weight
- 1.5 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks