SPM4010T-4R7M-LR
SPM4010T-4R7M-LR
Description:
SPM4010T 4,7uH 2,2A 20% WWT
Supplier:
TDK
Matchcode:
INDC4,7U20%
Rutronik No.:
IND23798
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 1800 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2200 mA
- R(DC)typ.
- 0.018 Ohm
- R(DC)max.
- 0.2588 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 4.4 mm
- Width
- 4.1 mm
- Height
- 1.0 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 0.08 g
- Series
- SPM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 28 weeks