NTCG103EH101HT1
NTCG103EH101HT1
Description:
NTC 1005 100R 3% B=3250 3%
Supplier:
TDK
Matchcode:
NC100R10053%
Rutronik No.:
WNTC2355
Unit Pack:
10000
MOQ:
100000
package:
1005
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 100 Ω
- Res.tolerance
- 3 %
- B-value
- 3250 K
- B-value tol.
- 3 %
- Power rating
- 0.1 W
- Max.current
- 0.0031 A
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 125 °C
- Package
- 1005
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- Height
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 40 weeks