MLF2012E120JTD25
MLF2012E120JTD25
Description:
MLF2012E 12uH 15mA 5% MLT
Supplier:
TDK
Matchcode:
INDC12U0805
Rutronik No.:
IND23816
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- 12 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 15 mA
- Tolerance
- 5 %
- Technology
- MULTILAYER
- R(DC)typ.
- 0,5 Ohm
- R(DC)max.
- 0,9 Ohm
- Test frequency
- 2 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 2 mm
- Width
- 1,25 mm
- Height
- 1,25 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 45 MHz
- Quality
- 75
- Weight
- 0,014 g
- Series
- MLF2012E
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Japan
- Supplier Lead time
- 22 weeks