SFPC005GM1EC1TO-I-5E-11P-STD
SFPC005GM1EC1TO-I-5E-11P-STD
Description:
M.2 5GB N-26m2 2242
Supplier:
SWISSBIT
Matchcode:
N-20m2 (2242)
Rutronik No.:
DISCAR7444
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
- Capacity
- 60 GB
- Flash
- TLC
- Temp.max.
- 85°C °C
- Temp.min.
- -40°C °C
- Formfactor
- 2242
- Interface
- PCIE3.0X4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Thickness
- 2,63 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Germany
- Supplier Lead time
- 131 weeks
| Follow-up article |
Unit Pack
Unit Price |
Stock Info | ||||
|---|---|---|---|---|---|---|
|
SN2000MB060GI-1TB1-2DB-STD60 GB M.2 2242 PCIe 3.0 x4 N2000
Part No.:
DISSSD2479
Packaging:
TRAY
|
Unit Price
On request
|
Unit Pack
1
|
Stock Info
Allocation
|
Price, Lead time
Find Alternatives
| |