URG2012V-503-P-T1
URG2012V-503-P-T1
Description:
TF0805 50K 0,02% 0,1W TK5
Supplier:
SUSUMU
Matchcode:
TF080550K0,02%
Rutronik No.:
WPR8683
Unit Pack:
1000
MOQ:
1000
package:
0805
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 50K Ω
- Package
- 0805
- Res.tolerance
- 0.02 %
- Power rating
- 0.1 W
- Temp.coeff.
- 5 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 53 weeks