PAT1220-C-9DB-T5
PAT1220-C-9DB-T5
Description:
PAT1220 50R 0,1W 9dB ATTENUATOR
Supplier:
SUSUMU
Matchcode:
RC122050R9dB
Rutronik No.:
WSR4915
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 50 Ω
- Power rating
- 0.1 W
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ATTENUATOR
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 125 °C
- Package
- 0805
- Spec.features
- 9 dB
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks