CGL035M221F10PF25V00A


CGL035M221F10PF25V00A
Description:
CGL 220uF 35V 20% 8x10
Supplier:
SUSCON
Matchcode:
HHCR220U35V
Rutronik No.:
KEL25594
Unit Pack:
500
MOQ:
12000
Packaging:
REEL
- C(N)
- 220 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 3000 h
- Z(100kHz/20°C)
- 450 mOhm
- I(@100kHz/T(A)m
- 200 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 8x10 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 20 weeks