D05-N015-A
D05-N015-A
Description:
FFC-Cable 05P Panta_Fix pitch=2.00mm
Supplier:
SUMIDA
Matchcode:
D05N015A
Rutronik No.:
CABLE4789
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Family
- FFC/FPC
- Brand
- PANTA
- Contact pitch
- 2.00 mm
- No.of wires
- 05
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- Germany
- Supplier Lead time
- 20 weeks