VFJY1104LS-TR
VFJY1104LS-TR
Description:
TOPLED YELLOW 180MCD AECQ
Supplier:
STANLEY Electric
Matchcode:
VFJY1104LS-TR
Rutronik No.:
LEDATV3881
Unit Pack:
2000
MOQ:
2000
package:
PLCC-2
Packaging:
REEL
Find Alternatives
Datasheet
- Emitted colour
- YELLOW
- Current I(F)
- 30 mA
- LxW
- 3,5x2,8 mm
- Height
- 1,9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 180 mcd
- Lum.inten.max.
- 330 mcd
- Forw.volt.max.
- 2,5 V
- Forw.volt.typ.
- 2,0 V
- Package
- PLCC-2
- Automotive
- AECQ101-D
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks