VFHA1111C-3BZ2C-TR
VFHA1111C-3BZ2C-TR
Description:
CHIPLED ORANGE >603NM >82MCD
Supplier:
STANLEY Electric
Matchcode:
VFHA1111C-3BZ2C-TR
Rutronik No.:
LEDATV1387
Unit Pack:
4000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
Find Alternatives
- Emitted colour
- ORANGE
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0,7 mm
- Viewing angle
- 140 °
- Lum.inten.min.
- 82 mcd
- Wavelength min.
- 603 nm
- Wavelength max.
- 609 nm
- Forw.volt.typ.
- 1,9 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 0,3 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Japan
- Supplier Lead time
- 16 weeks