5806316.IP
5806316.IP
Description:
CLIP FOR FUSE 10x38 CuSn
Supplier:
SIBA
Matchcode:
5806316.IP
Rutronik No.:
FUSE12429
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Termination
- THT
- Fuse Version
- 6,3X32
- Type
- CLIP
- Mounting
- PCB
- Series
- 199
- Cap
- N Y/N
- Length
- 18 mm
- Height
- 11 mm
- Width
- 12 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Tin
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 9 weeks