189020.1
189020.1
Description:
1.25A 500V FAST 6.3x32 CERAMIC
Supplier:
SIBA
Matchcode:
FU1,25AF6,3X32CC
Rutronik No.:
FUSE12294
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 1.25 A
- Time characteri
- FAST
- Voltage
- 500 V
- Dimension
- 6,3x32
- Breaking capaci
- 50000
- Series
- 189020
- Axial/Radial
- Radial
- Approvals
- UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- 189020.1,25
- Customs Tariff No.
- 85361010900
- Country
- Germany
- Supplier Lead time
- 22 weeks