189000.15
189000.15
Description:
15A 250V FAST 6.3x32 GLASS
Supplier:
SIBA
Matchcode:
FU15AF6,3X32CC
Rutronik No.:
FUSE12013
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 15 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 6,3x32
- Series
- 189000
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Germany
- Supplier Lead time
- 20 weeks