179200.8FC
179200.8FC
Description:
6.3A 250V slow 5x20 ceramic
Supplier:
SIBA
Matchcode:
FU8AS5X20CC
Rutronik No.:
FUSE12474
Unit Pack:
1000
MOQ:
1000
package:
5x20
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 8 A
- Time characteri
- SLOW
- Voltage
- 250AC V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 4000
- Series
- 179200
- Approvals
- IEC
- Automotive
- NO
- Package
- 5x20
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 5 weeks