179120.3
179120.3
Description:
3.15A 250V slow 5x20 glass IEC
Supplier:
SIBA
Matchcode:
FU3,15AS5X20GL
Rutronik No.:
FUSE11897
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
- Current
- 3.15 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 35
- Series
- 179120
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Supplier Part
- 179120.3,15
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 16 weeks