179021.6,3
179021.6,3
Description:
6.3A 250V fast 5x20 ceramic IEC
Supplier:
SIBA
Matchcode:
FU6.3AF5X20CC
Rutronik No.:
FUSE12520
Unit Pack:
100
MOQ:
100
package:
5x20
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 6.3 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- 179021
- Approvals
- IEC
- Automotive
- NO
- Package
- 5x20
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks