160500.0,1GT
160500.0,1GT
Description:
0.1A 250V slow SMD 4,5x16mm IEC
Supplier:
SIBA
Matchcode:
FU0,1ASSMD250V
Rutronik No.:
FUSE12530
Unit Pack:
750
MOQ:
750
Packaging:
REEL
- Current
- 0.1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 4,5x16
- Breaking capaci
- 1500
- Series
- 160500
- Approvals
- UL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 14 weeks