160012.2,5
160012.2,5
Description:
2.5A 277V slow SMD 12x4,4mm IEC
Supplier:
SIBA
Matchcode:
160012.2,5
Rutronik No.:
FUSE12689
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Current
- 2.5 A
- Time characteri
- SLOW
- Voltage
- 277 V
- Breaking capaci
- 500
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Germany
- Supplier Lead time
- 14 weeks