157000.3GT
157000.3GT
Description:
3A 125V fast SMD 6.1x2.6x2.6
Supplier:
SIBA
Matchcode:
FU3AFSMDNANO
Rutronik No.:
FUSE12344
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Current
- 3 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 6,1x2,6
- Breaking capaci
- 50
- Series
- 157000
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 18 weeks