5120.2306.0
image shown is a representation only
Description:
5120 Connector Filter C14 10A M5 Medical
Supplier:
SCHURTER
Matchcode:
512023060
Rutronik No.:
PROT1680
Unit Pack:
10
MOQ:
20
package:
5120
Packaging:
BULK
- Type
- C14
- Current
- 10 A
- Max op. voltage
- 250 V
- Mode of connect
- SNAP
- Dimensions
- 32,6x24,6 mm
- Series
- 5120
- Automotive
- NO
- Package
- 5120
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.