4300.0102
4300.0102
Description:
2570 Connector Inlet 25A C8
Supplier:
SCHURTER
Matchcode:
43000102
Rutronik No.:
PROT1655
Unit Pack:
100
MOQ:
100
package:
2570
Packaging:
INDIVIDUAL
- Type
- C8
- Max op. voltage
- 250AC V
- Capacity Cy
- 0 nF
- Inductivity ran
- 0 mH
- Mode of connect
- female
- Frequency
- 0 Hz
- Dimensions
- 0 mm
- Automotive
- NO
- Package
- 2570
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 10 weeks