3404.0045.22
3404.0045.22
Description:
OMF 125V 0.5A SMD
Supplier:
SCHURTER
Matchcode:
FU30,5AFSMD
Rutronik No.:
FUSE12388
Unit Pack:
750
MOQ:
1500
Packaging:
REEL BLI
- Current
- 0.5 A
- Time characteri
- FAST
- Voltage
- 125 V
- Breaking capaci
- 100
- Series
- OMF125
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks