3402.0043.22
3402.0043.22
Description:
OMF 63 Fuse 350mA 63V FAST
Supplier:
SCHURTER
Matchcode:
FU0,35AFSMD63V
Rutronik No.:
FUSE12341
Unit Pack:
750
MOQ:
750
Packaging:
BULK
- Current
- 0.35 A
- Time characteri
- FAST
- Voltage
- 63 V
- Breaking capaci
- 50
- Series
- OMF63
- Approvals
- UR/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 11 weeks