3-162-109
3-162-109
Description:
4POL DMTH rec.Actuator Film OFF THT
Supplier:
SCHURTER
Matchcode:
3162109
Rutronik No.:
SWITCH12664
Unit Pack:
4200
MOQ:
8400
Packaging:
BOX
- Termination
- THT
- No.of positions
- 4
- Actuator
- recessed
- Tape sealed
- Y Y/N
- Operating life
- 2000 cycles
- Height
- 3 mm
- Length
- 11.26 mm
- Width
- 6.4 mm
- Pitch
- 2.54 mm
- Operating temp.
- -40 to +85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 13 weeks